- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SBCHE151K5J
SBCHE151K5J
TE Connectivity / CGS Brand
Res Wirewound 1.5K Ohm 5% 17W ±200ppm/°C Ceramic AXL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 1.5K Ohm 5% 17W ±200ppm/°C Ceramic AXL
Search Keywords: SBCHE151K5J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SBCHE151K5J
-
Alias/AKA:1623729-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:17 W
-
Resistance Value:1.5 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 350 °C
-
Packaging:N/A
-
Dimension:75 x 9 x 10 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
250
$1.190
500
$0.892
750
$0.833
1,000 +
$0.816
Click for Quote
Log in
to unlock special pricing