- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SBCHE151K0J
SBCHE151K0J
TE Connectivity / CGS Brand
BCHE 17 W 1K0 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
BCHE 17 W 1K0 5%
Ceramic Cased Power Resistors
Fixed Resistor
Ceramic Cased Power Resistors
Fixed Resistor
Search Keywords: SBCHE151K0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SBCHE151K0J
-
Alias/AKA:1623729-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
Order Increment:
100
24 Weeks
can ship
11/26/26