- Home ›
- All Products›
- SBCHE1510KJ
SBCHE1510KJ
TE Connectivity / CGS Brand
BCHE 17 W 10K 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BCHE 17 W 10K 5%
Ceramic Cased Power Resistors
Fixed Resistor
Ceramic Cased Power Resistors
Fixed Resistor
Search Keywords: SBCHE1510KJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SBCHE1510KJ
-
Alias/AKA:1623729-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
250
$1.241
500
$0.931
750
$0.869
1,000 +
$0.852
Click for Quote
Log in
to unlock special pricing