- Home ›
- All Products›
- SBCHE116R8K
SBCHE116R8K
TE Connectivity / CGS Brand
BCHE 11 W 6R8 10%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BCHE 11 W 6R8 10%
Ceramic Cased Power Resistors
Fixed Resistor
Ceramic Cased Power Resistors
Fixed Resistor
Search Keywords: SBCHE116R8K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SBCHE116R8K
-
Alias/AKA:3-1623728-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
100
$0.942
300
$0.765
1,000
$0.731
2,500
$0.671
5,000
$0.669
7,500
$0.653
10,000
$0.630
15,000 +
$0.621
Click for Quote
Log in
to unlock special pricing