- Home ›
- All Products›
- SBCHE116R8J
SBCHE116R8J
TE Connectivity / CGS Brand
BCHE SBCHE 11 6R8 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BCHE SBCHE 11 6R8 5%
Ceramic Cased Power Resistors
Fixed Resistor
Ceramic Cased Power Resistors
Fixed Resistor
Product Highlights:
- SBC Series
- Resistance Selection = <1K ?
- Resistance = 6.8 ?
- Power Rating = 11.00 W
- Tolerance = 5 %
Search Keywords: SBCHE116R8J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SBCHE116R8J
-
Alias/AKA:2-1623728-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
100
$0.906
300
$0.736
1,000
$0.703
2,500
$0.645
5,000
$0.644
7,500
$0.628
10,000
$0.606
15,000 +
$0.598
Click for Quote
Log in
to unlock special pricing