- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SBCHE113K3J
SBCHE113K3J
TE Connectivity / CGS Brand
BCHE 11 W 3K3 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
BCHE 11 W 3K3 5%
Ceramic Cased Power Resistors
Fixed Resistor
Ceramic Cased Power Resistors
Fixed Resistor
Search Keywords: SBCHE113K3J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SBCHE113K3J
-
Alias/AKA:1-1623728-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
351
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
100
$0.7589
300
$0.7140
1,000
$0.6650
2,500
$0.6273
5,000
$0.5987
7,500
$0.5824
10,000
$0.5518
15,000 +
$0.5355
Click for Quote
Log in
to unlock special pricing