- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SBCHE1133RJ
SBCHE1133RJ
TE Connectivity / CGS Brand
Res Wirewound 33 Ohm 5% 11W ±200ppm/°C Ceramic AXL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 33 Ohm 5% 11W ±200ppm/°C Ceramic AXL
Search Keywords: SBCHE1133RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SBCHE1133RJ
-
Alias/AKA:1-1623728-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:11 W
-
Resistance Value:33 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 350 °C
-
Packaging:N/A
-
Dimension:50 x 9 x 10 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
100
$0.5888
300
$0.5268
1,000
$0.5147
2,500
$0.4936
5,000
$0.4924
7,500
$0.4874
10,000
$0.4699
15,000 +
$0.4670
Click for Quote
Log in
to unlock special pricing