- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SBCHE111R5K
SBCHE111R5K
TE Connectivity / CGS Brand
BCHE 11 W 1R5 10%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BCHE 11 W 1R5 10%
Ceramic Cased Power Resistors
Fixed Resistor
Ceramic Cased Power Resistors
Fixed Resistor
Product Highlights:
- SBC Series
- Resistance Selection = <1K ?
- Resistance = 1.5 ?
- Power Rating = 11.00 W
- Tolerance = 10 %
Search Keywords: SBCHE111R5K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SBCHE111R5K
-
Alias/AKA:1-1623728-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210070
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
250
$1.025
500
$0.768
750
$0.717
1,000 +
$0.703
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT