- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SBCHE111K0J
SBCHE111K0J
TE Connectivity / CGS Brand
BCHE 11 W 1K0 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BCHE 11 W 1K0 5%
Ceramic Cased Power Resistors
Fixed Resistor
Ceramic Cased Power Resistors
Fixed Resistor
Search Keywords: SBCHE111K0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SBCHE111K0J
-
Alias/AKA:1623728-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
100
$1.372
300
$0.976
1,000
$0.796
2,500
$0.770
5,000
$0.670
7,500
$0.666
10,000
$0.663
15,000 +
$0.660
Click for Quote
Log in
to unlock special pricing