- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SBCHE1110KJ
SBCHE1110KJ
TE Connectivity / CGS Brand
BCHE 11 W 10K 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BCHE 11 W 10K 5%
Ceramic Cased Power Resistors
Fixed Resistor
Ceramic Cased Power Resistors
Fixed Resistor
Product Highlights:
- SBC Series
- Resistance Selection = K ?
- Resistance = 10K ?
- Power Rating = 11.00 W
- Tolerance = 5 %
Search Keywords: SBCHE1110KJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SBCHE1110KJ
-
Alias/AKA:1623728-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
250
$1.026
500
$0.769
750
$0.718
1,000 +
$0.704
Click for Quote
Log in
to unlock special pricing