- Home ›
- All Products›
- SBCH633RJ
SBCH633RJ
TE Connectivity / CGS Brand
SBCH 6 33R 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SBCH 6 33R 5%
Ceramic Cased Power Resistors
Fixed Resistor
Ceramic Cased Power Resistors
Fixed Resistor
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = <1K ?
- Resistance = 33 ?
- Power Rating = 7.00 W
Search Keywords: SBCH633RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SBCH633RJ
-
Alias/AKA:1623726-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
250
$0.733
500
$0.731
1,000
$0.700
2,500
$0.642
5,000
$0.641
7,500
$0.625
10,000
$0.603
15,000 +
$0.595
Click for Quote
Log in
to unlock special pricing