- Home ›
- All Products›
- SBCH151K5J
SBCH151K5J
TE Connectivity / CGS Brand
SBCH 15 1K5 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SBCH 15 1K5 5%
Ceramic Cased Power Resistors
Fixed Resistor
Ceramic Cased Power Resistors
Fixed Resistor
Product Highlights:
- Fixed Resistor
- Resistor Type = Power Resistor
- Resistance Selection = K ?
- Resistance = 1.5K ?
- Power Rating = 17.00 W
Search Keywords: SBCH151K5J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SBCH151K5J
-
Alias/AKA:1623723-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
23 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
250
$1.56
500
$1.18
750
$1.10
1,000 +
$1.08
Click for Quote
Log in
to unlock special pricing