Image is representational - see mfr. specs

SBCH 11 33R 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
SBCH 11 33R 5%
Ceramic Cased Power Resistors
Fixed Resistor
Product Highlights:
  • SBC Series
  • Resistance Selection = <1K ?
  • Resistance = 33 ?
  • Power Rating = 11.00 W
  • Tolerance = 5 %
Search Keywords: SBCH1133RJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CGS Brand
  • Part No:
    SBCH1133RJ
  • Alias/AKA:
    1623722-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,840
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
Order Increment:
100
23 Weeks can ship 11/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
100 +
$1.37
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!