- Home ›
- All Products›
- SBCH11330RJ
SBCH11330RJ
TE Connectivity / CGS Brand
SBCH 11W 330R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SBCH 11W 330R 5%
Search Keywords: SBCH11330RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SBCH11330RJ
-
Alias/AKA:1623722-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
23 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
250
$1.337
500
$1.003
750
$0.936
1,000 +
$0.917
Click for Quote
Log in
to unlock special pricing