- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- SBC1533RJ
SBC1533RJ
TE Connectivity / CGS Brand
Res Wirewound 33 Ohm 5% 17W ±200ppm/°C Ceramic AXL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Res Wirewound 33 Ohm 5% 17W ±200ppm/°C Ceramic AXL
Search Keywords: SBC1533RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:SBC1533RJ
-
Alias/AKA:1623740-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:17 W
-
Resistance Value:33 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 350 °C
-
Packaging:N/A
-
Dimension:75 x 9 x 9 mm
-
Terminal Pitch:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
854
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
Order Increment:
100
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
100
$1.55
250
$1.54
500
$1.17
750
$1.09
1,000 +
$1.07
Click for Quote
Log in
to unlock special pricing