- Home ›
- All Products›
- RSS7W33KJ
RSS7W33KJ
TE Connectivity / CGS Brand
RSS7 33K 5% LOOSE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RSS7 33K 5% LOOSE
Search Keywords: RSS7W33KJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RSS7W33KJ
-
Alias/AKA:1879004-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dimensions:41 x 8.5 mm
-
Tolerance:5 %
-
Resistor Type:Power Resistor
-
Resistance Class:1kΩ – 1M Ω
-
Termination Type:Tinned Copper Leads
-
Voltage Rating:750 V
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature Range:-55 – 155 °C
-
Resistance:33K Ω
-
Element Type:Metal Oxide Film
-
Number of Terminations:2
-
Resistance Range:1kΩ – 1 MΩ
-
Power Rating:7 W
-
Mount Style:Axial Leaded
-
Product Type:Fixed Resistor
-
Number of Resistors:1
-
Element Material:Oxide Film
-
Packaging Method:Loose Piece
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
500
$0.877
1,000
$0.658
1,500
$0.614
2,000 +
$0.602
Click for Quote
Log in
to unlock special pricing