- Home ›
- All Products›
- RSS5W51KJT(R)
RSS5W51KJT(R)
TE Connectivity / CGS Brand
RSS5 51K 5% REEL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RSS5 51K 5% REEL
Search Keywords: RSS5W51KJTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RSS5W51KJT(R)
-
Alias/AKA:1-1624247-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
500
$0.2769
1,000
$0.2601
2,500
$0.2488
5,000
$0.2418
7,500
$0.2351
25,000
$0.2178
50,000 +
$0.2057
Click for Quote
Log in
to unlock special pricing