- Home ›
- All Products›
- RSS3W39RJTR
RSS3W39RJTR
TE Connectivity / CGS Brand
RSS3 39R 5% REELED
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RSS3 39R 5% REELED
Search Keywords: RSS3W39RJTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RSS3W39RJTR
-
Alias/AKA:5-1624246-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance:39 Ω
-
Packaging Method:Taped & Reeled
-
Resistance Range:Up to 1kΩ
-
Termination Type:Tinned Copper Leads
-
Resistance Class:Up to 1kΩ
-
Power Rating:3 W
-
Temperature Coefficient:±300 ppm/°C
-
Resistor Type:Power Resistor
-
Voltage Rating:350 V
-
Number of Terminations:2
-
Dimensions:15 x 5 mm
-
Tolerance:5 %
-
Number of Resistors:1
-
Operating Temperature Range:-55 – 155 °C
-
Product Type:Fixed Resistor
-
Element Material:Oxide Film
-
Mount Style:Axial Leaded
-
Element Type:Metal Oxide Film
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1,000
$0.1316
3,000
$0.1237
5,000
$0.1183
8,000
$0.1166
25,000
$0.1078
50,000
$0.0978
100,000
$0.0901
150,000 +
$0.0890
Click for Quote
Log in
to unlock special pricing