Image is representational - see mfr. specs

RSS3 27R 5% AMMO PK<br/><br/>Fixed Resistor

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
RSS3 27R 5% AMMO PK

Fixed Resistor
Product Highlights:
  • RSS Series
  • Resistance Selection = <1K ?
  • Resistance = 27 ?
  • Power Rating = 3.00 W
  • Tolerance = 5 %
Search Keywords: RSS3W27RJTB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CGS Brand
  • Part No:
    RSS3W27RJTB
  • Alias/AKA:
    2-1624246-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks can ship 9/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.0549
3,000
$0.0483
8,000
$0.0473
25,000
$0.0449
50,000
$0.0419
100,000
$0.0379
150,000
$0.0378
250,000 +
$0.0377
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!