- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RSS3W100RJTB
RSS3W100RJTB
TE Connectivity / CGS Brand
Res Metal Oxide 100 Ohm 5% 3W ±300ppm/°C Conformal AXL Ammo Pack
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Res Metal Oxide 100 Ohm 5% 3W ±300ppm/°C Conformal AXL Ammo Pack
Search Keywords: RSS3W100RJTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RSS3W100RJTB
-
Alias/AKA:1624246-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
1000
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
2,000
$0.0785
3,000
$0.0619
8,000
$0.0593
25,000
$0.0555
50,000
$0.0510
100,000
$0.0451
150,000
$0.0450
250,000 +
$0.0449
Click for Quote
Log in
to unlock special pricing