- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- RSS312KJTB
RSS312KJTB
TE Connectivity / CGS Brand
RSS3 12K 5% AMMO PK<br/><br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RSS3 12K 5% AMMO PK
Fixed Resistor
Fixed Resistor
Search Keywords: RSS312KJTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RSS312KJTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
440
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
440
$0.057
500
$0.048
1,000
$0.045
2,000
$0.042
10,000
$0.039
20,000
$0.037
40,000 +
$0.035
Click for Quote
Log in
to unlock special pricing