- Home ›
- All Products›
- RLW73PH2FR47TDF
TE Connectivity / CGS Brand
RLW73PH2FR47TDF
RLW73P H2 1% R47 200ppm 1k RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RLW73P H2 1% R47 200ppm 1k RL
Search Keywords: RLW73PH2FR47TDF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / CGS Brand |
| Part No: | RLW73PH2FR47TDF |
| Alias/AKA: | 2-2176546-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
Frequently Asked Questions
Is RLW73PH2FR47TDF RoHS compliant?
Yes, RLW73PH2FR47TDF is RoHS compliant.
What is the lead time for RLW73PH2FR47TDF?
The standard lead time for RLW73PH2FR47TDF is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
24 Weeks
can ship
5/7/27
Price (USD)
Qty
Unit Price
1,000
$0.2752
3,000
$0.2595
5,000
$0.2559
8,000
$0.2456
10,000
$0.2358
25,000
$0.2139
50,000 +
$0.2013
Click for Quote
Log in
to unlock special pricing