- Home ›
- All Products›
- RLW73PH2FR068TDF
TE Connectivity / CGS Brand
RLW73PH2FR068TDF
RLW73P H2 1% R068 200ppm 1k RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RLW73P H2 1% R068 200ppm 1k RL
Search Keywords: RLW73PH2FR068TDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLW73PH2FR068TDF
-
Alias/AKA:1-2176546-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is RLW73PH2FR068TDF RoHS compliant?
Yes, RLW73PH2FR068TDF is RoHS compliant.
What is the lead time for RLW73PH2FR068TDF?
The standard lead time for RLW73PH2FR068TDF is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
24 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
1,000
$0.3129
3,000
$0.2861
5,000
$0.2744
8,000
$0.2707
10,000
$0.2599
15,000
$0.2530
25,000
$0.2389
50,000 +
$0.2219
Click for Quote
Log in
to unlock special pricing