- Home ›
- All Products›
- RLW73PH2FR033TDF
RLW73PH2FR033TDF
TE Connectivity / CGS Brand
RLW73P H2 1% R033 200ppm 1k RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLW73P H2 1% R033 200ppm 1k RL
Search Keywords: RLW73PH2FR033TDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLW73PH2FR033TDF
-
Alias/AKA:2176546-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1,000
$0.2540
3,000
$0.2395
5,000
$0.2362
8,000
$0.2267
10,000
$0.2176
25,000
$0.1974
50,000
$0.1858
100,000 +
$0.1719
Click for Quote
Log in
to unlock special pricing