- Home ›
- All Products›
- RLW73PB2FR033TD
RLW73PB2FR033TD
TE Connectivity / CGS Brand
RLW73P B2 1% R033 200ppm 5k RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLW73P B2 1% R033 200ppm 5k RL
Search Keywords: RLW73PB2FR033TD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLW73PB2FR033TD
-
Alias/AKA:2176541-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
2,500
$0.1496
5,000
$0.1431
10,000
$0.1390
25,000
$0.1352
50,000
$0.1231
100,000
$0.1162
150,000 +
$0.1147
Click for Quote
Log in
to unlock special pricing