- Home ›
- All Products›
- RLW73PB2FR015TD
RLW73PB2FR015TD
TE Connectivity / CGS Brand
RLW73P B2 1% R015 600ppm 5k RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLW73P B2 1% R015 600ppm 5k RL
Search Keywords: RLW73PB2FR015TD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLW73PB2FR015TD
-
Alias/AKA:2176541-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,250
$0.2102
2,500
$0.1576
3,750
$0.1471
5,000 +
$0.1442
Click for Quote
Log in
to unlock special pricing