- Home ›
- All Products›
- RLW73PA3FR018TE
RLW73PA3FR018TE
TE Connectivity / CGS Brand
RLW73P A3 1% R018 600ppm 4k RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLW73P A3 1% R018 600ppm 4k RL
Search Keywords: RLW73PA3FR018TE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLW73PA3FR018TE
-
Alias/AKA:2176550-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1,000
$0.3890
2,000
$0.2918
3,000
$0.2723
4,000 +
$0.2669
Click for Quote
Log in
to unlock special pricing