- Home ›
- All Products›
- RLW73PA3FR018TDF
RLW73PA3FR018TDF
TE Connectivity / CGS Brand
RLW73P A3 1% R018 600ppm 1k RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLW73P A3 1% R018 600ppm 1k RL
Search Keywords: RLW73PA3FR018TDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLW73PA3FR018TDF
-
Alias/AKA:2176551-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.3498
3,000
$0.3198
5,000
$0.3066
8,000
$0.3026
10,000
$0.2905
15,000
$0.2828
25,000
$0.2635
50,000 +
$0.2480
Click for Quote
Log in
to unlock special pricing