- Home ›
- All Products›
- RLW73PA2FR047TD
RLW73PA2FR047TD
TE Connectivity / CGS Brand
RLW73P A2 1% R047 200ppm 5k RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLW73P A2 1% R047 200ppm 5k RL
Search Keywords: RLW73PA2FR047TD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLW73PA2FR047TD
-
Alias/AKA:2176537-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5,000
$0.1032
10,000
$0.1017
25,000
$0.0975
50,000
$0.0887
100,000
$0.0838
150,000 +
$0.0836
Click for Quote
Log in
to unlock special pricing