- Home ›
- All Products›
- RLW73PA2FR010TD
RLW73PA2FR010TD
TE Connectivity / CGS Brand
RLW73P A2 1% R010 600ppm 5k RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLW73P A2 1% R010 600ppm 5k RL
Search Keywords: RLW73PA2FR010TD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLW73PA2FR010TD
-
Alias/AKA:2176537-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5,000
$0.1086
10,000
$0.1070
25,000
$0.1026
50,000
$0.0934
100,000
$0.0882
150,000 +
$0.0871
Click for Quote
Log in
to unlock special pricing