- Home ›
- All Products›
- RLW73H2FR10TE
RLW73H2FR10TE
TE Connectivity / CGS Brand
RLW73 H2 1% R10 200ppm 4k RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLW73 H2 1% R10 200ppm 4k RL
Search Keywords: RLW73H2FR10TE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLW73H2FR10TE
-
Alias/AKA:1-2176543-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
4,000
$0.1364
8,000
$0.1325
12,000
$0.1289
28,000
$0.1238
52,000
$0.1173
100,000
$0.1108
152,000 +
$0.1094
Click for Quote
Log in
to unlock special pricing