- Home ›
- All Products›
- RLW73B2FR27TD
RLW73B2FR27TD
TE Connectivity / CGS Brand
RLW73 B2 1% R27 200ppm 5k RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLW73 B2 1% R27 200ppm 5k RL
Search Keywords: RLW73B2FR27TD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLW73B2FR27TD
-
Alias/AKA:1-2176539-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5,000
$0.1003
10,000
$0.0989
25,000
$0.0948
50,000
$0.0863
100,000
$0.0815
150,000 +
$0.0813
Click for Quote
Log in
to unlock special pricing