- Home ›
- All Products›
- RLW73B2FR056TD
RLW73B2FR056TD
TE Connectivity / CGS Brand
RLW73 B2 1% R056 200ppm 5k RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLW73 B2 1% R056 200ppm 5k RL
Search Keywords: RLW73B2FR056TD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLW73B2FR056TD
-
Alias/AKA:1-2176539-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5,000
$0.1056
10,000
$0.1040
25,000
$0.0998
50,000
$0.0908
100,000
$0.0857
150,000 +
$0.0855
Click for Quote
Log in
to unlock special pricing