- Home ›
- All Products›
- RLW73B2FR012TD
RLW73B2FR012TD
TE Connectivity / CGS Brand
RLW73 B2 1% R012 600ppm 5k RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLW73 B2 1% R012 600ppm 5k RL
Search Keywords: RLW73B2FR012TD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLW73B2FR012TD
-
Alias/AKA:2176539-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2,500
$0.1272
5,000
$0.1216
10,000
$0.1182
25,000
$0.1150
50,000
$0.1046
100,000
$0.0988
150,000 +
$0.0975
Click for Quote
Log in
to unlock special pricing