- Home ›
- All Products›
- RLW73A3FR022TDF
RLW73A3FR022TDF
TE Connectivity / CGS Brand
RLW73 A3 1% R022 600ppm 1k RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLW73 A3 1% R022 600ppm 1k RL
Search Keywords: RLW73A3FR022TDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLW73A3FR022TDF
-
Alias/AKA:2176549-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.2709
3,000
$0.2554
5,000
$0.2518
8,000
$0.2417
10,000
$0.2320
25,000
$0.2105
50,000 +
$0.1981
Click for Quote
Log in
to unlock special pricing