- Home ›
- All Products›
- RLP73V3AR013JTDG
RLP73V3AR013JTDG
TE Connectivity / CGS Brand
RLP73V 3A R013 5% 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73V 3A R013 5% 2K RL
Search Keywords: RLP73V3AR013JTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLP73V3AR013JTDG
-
Alias/AKA:2176058-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,000
$0.2334
4,000
$0.2301
6,000
$0.2268
8,000
$0.2206
10,000
$0.2201
26,000
$0.2119
50,000 +
$0.2008
Click for Quote
Log in
to unlock special pricing