- Home ›
- All Products›
- RLP73V3AR010JTE
RLP73V3AR010JTE
TE Connectivity / CGS Brand
RLP73V 3A R010 5% 4K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73V 3A R010 5% 4K RL
Current Sense Resistor High Power
Fixed Resistor
Current Sense Resistor High Power
Fixed Resistor
Search Keywords: RLP73V3AR010JTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLP73V3AR010JTE
-
Alias/AKA:2176058-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
2,000
$0.2381
4,000
$0.2325
6,000
$0.2290
8,000
$0.2256
10,000
$0.2222
26,000
$0.2175
50,000 +
$0.2014
Click for Quote
Log in
to unlock special pricing