- Home ›
- All Products›
- RLP73V2BR012FTDF
TE Connectivity / CGS Brand
RLP73V2BR012FTDF
RLP73V 2B R012 1% 1K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RLP73V 2B R012 1% 1K RL
Current Sense Resistor High Power
Fixed Resistor
Current Sense Resistor High Power
Fixed Resistor
Search Keywords: RLP73V2BR012FTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLP73V2BR012FTDF
-
Alias/AKA:2176055-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is RLP73V2BR012FTDF RoHS compliant?
Yes, RLP73V2BR012FTDF is RoHS compliant.
What is the lead time for RLP73V2BR012FTDF?
The standard lead time for RLP73V2BR012FTDF is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
1,000
$0.2909
3,000
$0.2743
5,000
$0.2704
8,000
$0.2595
10,000
$0.2492
25,000
$0.2260
50,000 +
$0.2127
Click for Quote
Log in
to unlock special pricing