- Home ›
- All Products›
- RLP73N3AR091JTDG
RLP73N3AR091JTDG
TE Connectivity / CGS Brand
RLP73N 3A R091 5% 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73N 3A R091 5% 2K RL
Search Keywords: RLP73N3AR091JTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLP73N3AR091JTDG
-
Alias/AKA:2-2176058-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,000
$0.4668
2,000
$0.3501
3,000
$0.3267
4,000 +
$0.3202
Click for Quote
Log in
to unlock special pricing