- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RLP73N3AR082FTDF
RLP73N3AR082FTDF
TE Connectivity / CGS Brand
Res Thick Film 2512 0.082 Ohm 1% 2W ±300ppm/°C Pad SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 2512 0.082 Ohm 1% 2W ±300ppm/°C Pad SMD Automotive T/R
Search Keywords: RLP73N3AR082FTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLP73N3AR082FTDF
-
Alias/AKA:2-2176057-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:82 mOhm
-
Power Rating:2 W
-
Tolerance:1 %
-
Case Size:2512
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,011
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.5180
3,000
$0.4835
5,000
$0.4674
8,000
$0.4414
10,000
$0.4238
15,000
$0.4117
25,000
$0.3761
50,000 +
$0.3475
Click for Quote
Log in
to unlock special pricing