- Home ›
- All Products›
- RLP73N3AR075JTDG
TE Connectivity / CGS Brand
RLP73N3AR075JTDG
RLP73N 3A R075 5% 2K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RLP73N 3A R075 5% 2K RL
Search Keywords: RLP73N3AR075JTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLP73N3AR075JTDG
-
Alias/AKA:2-2176058-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Frequently Asked Questions
Is RLP73N3AR075JTDG RoHS compliant?
Yes, RLP73N3AR075JTDG is RoHS compliant.
What is the lead time for RLP73N3AR075JTDG?
The standard lead time for RLP73N3AR075JTDG is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
20 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
1,000
$0.7706
2,000
$0.4742
3,000
$0.3754
4,000 +
$0.3679
Click for Quote
Log in
to unlock special pricing