- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RLP73N3AR075FTDF
RLP73N3AR075FTDF
TE Connectivity / CGS Brand
Res Thick Film 2512 0.075 Ohm 1% 2W ±300ppm/°C Pad SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Thick Film 2512 0.075 Ohm 1% 2W ±300ppm/°C Pad SMD Automotive T/R
Search Keywords: RLP73N3AR075FTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLP73N3AR075FTDF
-
Alias/AKA:2-2176057-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:75 mOhm
-
Power Rating:2 W
-
Tolerance:1 %
-
Case Size:2512
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1,000
$0.5226
3,000
$0.4797
5,000
$0.4785
8,000
$0.4607
10,000
$0.4423
15,000
$0.4412
25,000 +
$0.4122
Click for Quote
Log in
to unlock special pricing