- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RLP73N3AR056FTDF
RLP73N3AR056FTDF
TE Connectivity / CGS Brand
RLP73N 3A R056 1% 1K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73N 3A R056 1% 1K RL
Current Sense Resistor High Power
Fixed Resistor
Current Sense Resistor High Power
Fixed Resistor
Search Keywords: RLP73N3AR056FTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLP73N3AR056FTDF
-
Alias/AKA:1-2176057-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1,000
$0.4759
3,000
$0.4624
5,000
$0.4488
8,000
$0.4477
10,000
$0.4449
15,000
$0.4424
25,000
$0.4389
50,000 +
$0.4331
Click for Quote
Log in
to unlock special pricing