Image is representational - see manufacturer specifications

TE Connectivity / CGS Brand Authorized Distributor

RLP73N2BR082FTDF

RLP73N 2B R082 1% 1K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RLP73N 2B R082 1% 1K RL
Current Sense Resistor High Power
Fixed Resistor
Search Keywords: RLP73N2BR082FTDF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / CGS Brand
Part No: RLP73N2BR082FTDF
Alias/AKA: 2-2176055-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RLP73N2BR082FTDF RoHS compliant?
Yes, RLP73N2BR082FTDF is RoHS compliant.
What is the lead time for RLP73N2BR082FTDF?
The standard lead time for RLP73N2BR082FTDF is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks can ship 3/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2861
3,000
$0.2756
5,000
$0.2707
8,000
$0.2611
10,000
$0.2506
25,000
$0.2294
50,000 +
$0.2108
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!