- Home ›
- All Products›
- RLP73N2BR068FTDF
RLP73N2BR068FTDF
TE Connectivity / CGS Brand
RLP73N 2B R068 1% 1K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73N 2B R068 1% 1K RL
Current Sense Resistor High Power
Fixed Resistor
Current Sense Resistor High Power
Fixed Resistor
Search Keywords: RLP73N2BR068FTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLP73N2BR068FTDF
-
Alias/AKA:2-2176055-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1,000
$0.2345
3,000
$0.2243
5,000
$0.2179
8,000
$0.2092
10,000
$0.2008
25,000
$0.1822
50,000
$0.1715
100,000 +
$0.1586
Click for Quote
Log in
to unlock special pricing