help desk software
Image is representational - see mfr. specs

Res Thick Film 0805 0.47 Ohm 1% 0.25W(1/4W) ±300ppm/°C Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 0805 0.47 Ohm 1% 0.25W(1/4W) ±300ppm/°C Pad SMD Automotive T/R
Search Keywords: RLP73N2AR47FTDF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CGS Brand
  • Part No:
    RLP73N2AR47FTDF
  • Alias/AKA:
    2-2176053-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Resistance Value:
    470 mOhm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    1 %
  • Case Size:
    0805
  • Temperature Coefficient:
    ±300 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks can ship 7/13/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.1115
3,000
$0.1076
5,000
$0.1057
8,000
$0.1041
25,000
$0.0898
50,000
$0.0826
100,000
$0.0757
150,000 +
$0.0745
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments