- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RLP73N1JR39JTD
RLP73N1JR39JTD
TE Connectivity / CGS Brand
RLP73N 1J R39 5% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73N 1J R39 5% 5K RL
Search Keywords: RLP73N1JR39JTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLP73N1JR39JTD
-
Alias/AKA:2-2176052-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
18 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
5,000
$0.0510
10,000
$0.0487
25,000
$0.0474
50,000
$0.0436
100,000
$0.0396
150,000
$0.0395
250,000
$0.0373
500,000 +
$0.0345
Click for Quote
Log in
to unlock special pricing