- Home ›
- All Products›
- RLP73N1JR15FTDF
TE Connectivity / CGS Brand
RLP73N1JR15FTDF
RLP73N 1J R15 1% 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RLP73N 1J R15 1% 1K RL
Search Keywords: RLP73N1JR15FTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLP73N1JR15FTDF
-
Alias/AKA:1-2176051-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is RLP73N1JR15FTDF RoHS compliant?
Yes, RLP73N1JR15FTDF is RoHS compliant.
What is the lead time for RLP73N1JR15FTDF?
The standard lead time for RLP73N1JR15FTDF is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1,000
$0.1240
3,000
$0.1164
5,000
$0.1114
8,000
$0.1098
25,000
$0.0942
50,000
$0.0852
100,000
$0.0798
150,000 +
$0.0796
Click for Quote
Log in
to unlock special pricing