- Home ›
- All Products›
- RLP73N1ER47JTD
RLP73N1ER47JTD
TE Connectivity / CGS Brand
RLP73N 1E R47 5% 5K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73N 1E R47 5% 5K RL
Current Sense Resistor High Power
Fixed Resistor
Current Sense Resistor High Power
Fixed Resistor
Search Keywords: RLP73N1ER47JTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:RLP73N1ER47JTD
-
Alias/AKA:2-2176050-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5,000
$0.0500
10,000
$0.0478
25,000
$0.0465
50,000
$0.0428
100,000
$0.0388
150,000
$0.0387
250,000
$0.0366
500,000 +
$0.0338
Click for Quote
Log in
to unlock special pricing