Image is representational - see mfr. specs

Res Thick Film 0402 0.24 Ohm 1% 0.125W(1/8W) A±300ppm/A°C Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 0402 0.24 Ohm 1% 0.125W(1/8W) A±300ppm/A°C Pad SMD Automotive T/R
Search Keywords: RLP73N1ER24FTDF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / CGS Brand
  • Part No:
    RLP73N1ER24FTDF
  • Alias/AKA:
    1-2176049-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Resistance Value:
    240 mOhm
  • Power Rating:
    0.125 (1/8) W
  • Tolerance:
    111364%
  • Case Size:
    040211341
  • Temperature Coefficient:
    ±300 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks can ship 9/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.0919
3,000
$0.0887
5,000
$0.0872
8,000
$0.0858
25,000
$0.0741
50,000
$0.0681
100,000
$0.0624
150,000 +
$0.0615
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!